Petzl C072DB00 Safety Harness, Small (S)

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,040.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,040.54

*price indicative

RS Stock No.:
832-530
Mfr. Part No.:
C072DB00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Harness Size

Small (S)

Product Type

Safety Harness

Belt Included

Yes

Adjustable Straps

Back

Buckle Type

Adjustable

Hi-Vis

Yes

Harness Colour

Black, Yellow

Harness Points

6

Padding Location

Full Body

Harness Material

Aluminium, Nylon, Polyester, Steel

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl technical harness is designed for personal protective equipment used in fall protection from height, specifically for full-body harnesses during work positioning and fall arrest situations.

Complies with EN 361, EN 358, and EN 813 standards for various applications

Offers two sternal attachment points and a dorsal attachment point for enhanced safety

Constructed with Durable materials including polyester straps and metal attachment points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy