3M 7100207418 Fall Arrest Harness, Small (S)

N

Subtotal (1 unit)*

MYR688.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR688.95

*price indicative

RS Stock No.:
828-745
Mfr. Part No.:
7100207418
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Harness Size

Small (S)

Product Type

Fall Arrest Harness

Belt Included

No

Buckle Type

Quick Connect

Hi-Vis

No

Harness Colour

Black

Harness Points

2

Standards/Approvals

CE EN 361

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Full body harness provides optimal safety and support for users working at heights. Designed to integrate into complete personal fall protection systems, it ensures reliable fall arrest and enhanced security during elevated tasks.

Crafted with polyester webbing offering a tensile strength of 22 kN

Maximum free fall is limited to 2 m, curbing fall risk effectively

D-Rings allow secure attachment points for connecting subsystems

Provides features like break-away auto-reset lanyard keepers for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy