uvex 9301 Safety Goggles with Clear Lenses

Subtotal (1 unit)*

MYR126.55

Add to Basket
Select or type quantity
Limited stock
  • Plus 32 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.55

*price indicative

RS Stock No.:
145-344
Mfr. Part No.:
9301716
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Lens Colour

Clear

Frame Material

Foam, PVC

Lens Material

Acetate

Series

9301

EN 207/208 Laser Safe

No

EN 166 Lens Marking

2C-1.2 W 1 FN CE

EN 166 Frame Marking

3, 4, F, N

Ventilated

Yes

Standards/Approvals

EN 166 + EN 170

RoHS Status: Exempt

COO (Country of Origin):
DE
• classic safety goggle suitable for a wide range of applications

• flexible face seal naturally moulds to any facial shape

• generous internal volume accommodating prescription spectacles and

frame recesses to locate the side arms ensuring a comfortable fit

• indirect ventilation system increases air circulation

• length-adjustable textile or neoprene headband for a secure fit and

individual adaptability

• robust polycarbonate lens with uvex’s proven supravision coating technology

– permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• also available with a cellulose acetate lens featuring anti-fog performance

on the inside and UV380 protection

• a sustainable benefit: lenses can be replaced when required

• metal-free

• classic safety goggle suitable for a wide range of applications

• flexible face seal naturally moulds to any facial shape

• generous internal volume accommodating prescription spectacles and

frame recesses to locate the side arms ensuring a comfortable fit

• indirect ventilation system increases air circulation

• length-adjustable textile or neoprene headband for a secure fit and

individual adaptability

• robust polycarbonate lens with uvex’s proven supravision coating technology

– permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• also available with a cellulose acetate lens featuring anti-fog performance

on the inside and UV380 protection

• a sustainable benefit: lenses can be replaced when required

• metal-free

The Uvex Classic safety goggle suitable for a wide range of applications. It has flexible face seal with additional foam layer naturally moulds to any facial shape. The generous internal volume accommodating prescription spectacles and frame recesses to locate the side arms ensuring a comfortable fit.

UV380 protection

Metal free

Anti fog performance

Lenses can be replaced when required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy