uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses

Subtotal (1 unit)*

MYR72.25

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
  • Plus 294 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.25

*price indicative

RS Stock No.:
185-3495
Mfr. Part No.:
9301714
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Resistance Features

Anti-Fog Coating

Lens Colour

Clear

Frame Colour

Transparent Grey

Frame Material

Plastic

Lens Material

Acetate

Series

Ultravision

EN 207/208 Laser Safe

No

EN 166 Lens Marking

2C-1.2 W 1 FN CE

EN 166 Frame Marking

Yes

Standards/Approvals

EN 166 + EN 170

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX Ultravision Series Safety Goggles, Clear Lens, Acetate Lens - 9301714


This safety goggle provides eye protection against splashes and airborne particles in laboratory and industrial settings. They combine a transparent grey frame with a clear acetate lens treated to reduce misting, offering uninterrupted visibility during work that requires eye shielding. The design meets recognised European eye-protection criteria for both impact and UV filtering.

Features and Benefits:


• Anti-fog coating prevents lens misting for sustained visibility
• Acetate lens resists chemical exposure and optical distortion
• EN166 marked lens ensures impact and optical quality conformity
• Transparent grey plastic frame offers lightweight positional stability
• EN170 compliance provides ultraviolet filtering where required

Applications


• Suitable for laboratory procedures involving liquid handling
• Ideal for industrial tasks with particulate or splash risk
• Used for general chemical splash protection in workshops
• Can be used in settings requiring UV-filtered eye protection
• Appropriate for maintenance tasks needing clear, anti-fog Vision

What material is used for the frame construction?


The frame is formed from plastic to provide a lightweight support structure.

How is the lens treated to maintain clear sight during use?


The lens has an anti-fog coating applied to reduce condensation formation.

Which standards cover the optical and UV performance?


The product conforms to EN166 for eye protection and EN170 for UV filtering.

Are the lenses suitable for chemical splash environments?


The acetate lens is specified for resistance to chemical splash scenarios and optical clarity.

Is laser safety provided by these goggles?


Laser-specific protection is not included

the item is not designated as laser safe.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy