SILEXPSF | Bolle Safety SILEX Anti-Mist Safety Glasses, Smoke PC Lens | RS
Recently searched

    Bolle Safety SILEX Anti-Mist Safety Glasses, Smoke PC Lens

    Subtotal (1 unit)**

    MYR44.30

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 26/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR44.30

    **price indicative

    RS Stock No.:
    255-4093
    Mfr. Part No.:
    SILEXPSF
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Smoke

    UV Protection

    No

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Attachment Type

    Ear Piece

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    F, T

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Series

    SILEX

    Lens Material

    PC

    EN166 Lens Marking

    1

    Frame Material

    PC/TPR

    Related links