Bolle Safety PRISM Anti-Mist Safety Glasses, Smoke PC Lens
- RS Stock No.:
- 255-4051
- Mfr. Part No.:
- PRIPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)**
MYR41.08
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR41.08 |
**price indicative
- RS Stock No.:
- 255-4051
- Mfr. Part No.:
- PRIPSF
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Smoke | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Ear Piece | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, T | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Series | PRISM | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Frame Material | PC | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoke | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Series PRISM | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material PC | ||
Related links
- Bolle Safety PRISM Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety TRYON Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety MERCURO Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety NESS Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety RUSH+ Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SILEX Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety BL30 Anti-Mist Safety Glasses, Smoke PC Lens