Bolle Safety TRYON Safety Glasses, Smoked Polycarbonate Lens
- RS Stock No.:
- 168-1703
- Mfr. Part No.:
- TRYOPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
MYR80.47
FREE delivery for orders over RM 150.00
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR80.47 |
*price indicative
- RS Stock No.:
- 168-1703
- Mfr. Part No.:
- TRYOPSF
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Lens Material | Polycarbonate | |
| Series | TRYON | |
| EN 166 Lens Marking | 1 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Lens Material Polycarbonate | ||
Series TRYON | ||
EN 166 Lens Marking 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
New brand signature, TRYON is available in 3 versions : safety spectacles, OTG and prescription spectacles. Ultra-wrap-around, sporty design, co-injected FLEX 160° temples, adjustable and non-slip bridge, PLATINUM® coating... TRYON perfectly combines style, innovation and absolute protection
Wrap-around frame
PLATINUM Coating - except flash version
Co-injected PC/TPR temples
Non-slip adjustable bridge
Flex 160° temples
Related links
- Bolle Safety NESS+ Safety Glasses Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Bolle Safety TRYON Safety Goggles with Brown Lenses
- Bolle TRYON Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
