RUSHPSCSPL | Bolle Safety RUSH+ Anti-Mist Safety Glasses, Brown PC Lens | RS
Recently searched

    Bolle Safety RUSH+ Anti-Mist Safety Glasses, Brown PC Lens

    Subtotal (1 unit)**

    MYR70.28

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR70.28

    **price indicative

    RS Stock No.:
    255-4086
    Mfr. Part No.:
    RUSHPSCSPL
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Brown

    UV Protection

    No

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Attachment Type

    Ear Piece

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    F, K, N, T

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Frame Material

    PC/TPR

    EN166 Lens Marking

    1

    Lens Material

    PC

    Series

    RUSH+

    Related links