- RS Stock No.:
- 255-4083
- Mfr. Part No.:
- RUSHPPSIB
- Manufacturer:
- Bolle
71 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR59.21
Units | Per Unit |
1 + | MYR59.21 |
- RS Stock No.:
- 255-4083
- Mfr. Part No.:
- RUSHPPSIB
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Bolle RUSH+ safety glasses has a clear lens color which provides 90 percent light transmission. It adopts an ultra sporty design with its co injected and ultra flexible temples and is 100 percent customisable. It is suitable for indoor use.
Bi material, ultra flexible colored temples
Non slip adjustable bridge
Upper protection
Frame color is black and blue
Platinum coating that is anti scratch and anti fog
Weight is 26 g
Non slip adjustable bridge
Upper protection
Frame color is black and blue
Platinum coating that is anti scratch and anti fog
Weight is 26 g
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Ear Piece |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F, K, N, T |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Lens Material | PC |
Frame Material | PC/TPR |
EN166 Lens Marking | 1 |
Series | RUSH+ |