3M SecureFit Anti-Mist Safety Glasses, Red PC Lens
- RS Stock No.:
- 203-4880
- Mfr. Part No.:
- SF422XSGAF-BLK
- Manufacturer:
- 3M
Subtotal (1 unit)**
MYR78.82
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR78.82 |
**price indicative
- RS Stock No.:
- 203-4880
- Mfr. Part No.:
- SF422XSGAF-BLK
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Red | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Ear Piece | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | K, N | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | EN166 FT CE | |
Lens Material | PC | |
Frame Material | PC | |
Series | SecureFit | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Red | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Ear Piece | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection K, N | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking EN166 FT CE | ||
Lens Material PC | ||
Frame Material PC | ||
Series SecureFit | ||
Related links
- Bolle Safety KOMET Anti-Mist Safety Glasses, Red PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Amber PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist UV Over Specs, Clear PC Lens
- 3M SecureFit Anti-Mist Over Specs, Grey PC Lens
- 3M SecureFit Anti-Mist Over Specs, Clear PC Lens