- RS Stock No.:
- 203-4883
- Mfr. Part No.:
- SF416XAS-BLK
- Manufacturer:
- 3M
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR83.43
Units | Per Unit |
1 + | MYR83.43 |
- RS Stock No.:
- 203-4883
- Mfr. Part No.:
- SF416XAS-BLK
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Secure Fit 400X Safety Goggles
The 3M Secure Fit 400X series safety eyewear comprised of a rimless lens and fixed-length temple arm. The integrated side shield is included for added protection. These safety glasses are a lightweight and comfortable solution to eye protection in the workplace, and are suitable for prolonged use in many kinds of applications.
Features and Benefits
• Pressure diffusion temple technology
• Contoured brow guard
• Soft nosepiece
• Contoured brow guard
• Soft nosepiece
Applications
Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and protect against eye injury and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m clear lens safety goggles are often used in;
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical
What are the potential eye hazards at work?
• Airborne particles or small pieces of metal, glass or wood.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
• Sparks from tools and power equipment.
• Flying objects.
• Radiation or UV light.
• Chemicals and corrosive substances.
Why choose 3M?
3M are a trusted name in personal protective equipment, supplying everything from overalls to respirators. Whatever the challenges of your workplace, or demands of your application, 3M provides dependable and safe PPE solutions to suit your needs.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | No |
Attachment Type | Headband |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN207/208 Laser Safe | No |
Frame Material | Plastic |
EN166 Lens Marking | 1 |
Lens Material | PC |
Series | SecureFit |