- RS Stock No.:
- 168-1704
- Mfr. Part No.:
- TRYOFLASH
- Manufacturer:
- Bolle
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR118.79
Units | Per Unit |
1 + | MYR118.79 |
- RS Stock No.:
- 168-1704
- Mfr. Part No.:
- TRYOFLASH
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
New brand signature, TRYON is available in 3 versions : safety spectacles, OTG and prescription spectacles. Ultra-wrap-around, sporty design, co-injected FLEX 160° temples, adjustable and non-slip bridge, PLATINUM® coating... TRYON perfectly combines style, innovation and absolute protection
Wrap-around frame
PLATINUM Coating - except flash version
Co-injected PC/TPR temples
Non-slip adjustable bridge
Flex 160° temples
PLATINUM Coating - except flash version
Co-injected PC/TPR temples
Non-slip adjustable bridge
Flex 160° temples
Specifications
Attribute | Value |
---|---|
Lens Colour | Blue Flash |
UV Protection | No |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | F, T |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
Lens Material | PC |
EN166 Lens Marking | 1 |
Series | TRYON |
Frame Material | PC/TPR |