Bolle Safety TRYON OTG Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 168-1706
- Mfr. Part No.:
- TRYOTGPSI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
MYR100.99
FREE delivery for orders over RM 500.00
In Stock
- 130 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 11 December 2025
- Plus 3 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR100.99 |
*price indicative
- RS Stock No.:
- 168-1706
- Mfr. Part No.:
- TRYOTGPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Over Spectacles | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, K, N, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| Frame Material | PC/TPR | |
| EN166 Lens Marking | 1 | |
| Series | TRYON OTG | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Over Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Frame Material PC/TPR | ||
EN166 Lens Marking 1 | ||
Series TRYON OTG | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRYON is available in Premium OTG version. Beneficiating from PLATINUM® coating, maximal covering, extendable temples allowing a precise adjustment to every wearer. TRYON OTG is compatible with most of prescription glasses
Soft upper protection (TPR)
PLATINUM coating
Co-injected PC/TPR adjustable and extendable temples
Flex 160° temples
PLATINUM coating
Co-injected PC/TPR adjustable and extendable temples
Flex 160° temples
Related links
- Bolle Safety TRYON OTG Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SWIFT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety COBRA Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety IRI-s Anti-Mist UV Safety Glasses Vented
- Bolle Safety SILIUM Anti-Mist UV Safety Glasses Vented
- Bolle Safety RUSH+ Anti-Mist UV Safety Glasses Vented
- uvex super f OTG Anti-Mist UV Safety Glasses, Clear PC Lens
