Subtotal (1 unit)*
MYR604.24
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR604.24 |
*price indicative
- RS Stock No.:
- 266-8261
- Mfr. Part No.:
- 2860
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Post | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Height | 1.1m | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Post | ||
Material Plastic | ||
Standards/Approvals No | ||
Height 1.1m | ||
Width 420mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM delimitation signpost for electrical area that barrier post is made up with bollard with 100% recycled plastic.
High intensity reflective
Related links
- RS PRO Red Plastic
- Viso Red Marker Post Plastic, Barrier Post
- Tensator Plastic, Chrome
- Viso Grey Grey Tape Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso White Blue Marker Post Plastic, Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Blue Black Marker Post Plastic 400 mm
