RS PRO Red Barrier & Stanchion Chain Link, Steel, 6 mm
- RS Stock No.:
- 841-702
- Manufacturer:
- RS PRO
N
Subtotal (1 lot of 4 units)*
MYR86.55
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per Unit* |
|---|---|---|
| 1 + | MYR86.55 | MYR21.638 |
*price indicative
- RS Stock No.:
- 841-702
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Barrier & Stanchion Chain Link | |
| Colour | Red | |
| Material | Steel | |
| Length | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Barrier & Stanchion Chain Link | ||
Colour Red | ||
Material Steel | ||
Length 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Barrier chain link is designed to provide a Durable safety solution, offering quick attachment and secure fixing in various environments that require physical demarcation.
Produced in steel for long-term durability and strength
Red colour ensures high visibility
Quick links allow for easy attachment and secure closure
Available in a convenient pack of four
Related links
- RS PRO Red Barrier & Stanchion Chain Link 4 m
- RS PRO Red Barrier & Stanchion Chain Link, Polypropylene
- RS PRO Red Barrier & Stanchion Chain Link 60 mm
- RS PRO Black Polypropylene, Chain Link
- JSP Yellow Polyethylene
- RS PRO Barrier & Stanchion Chain Link Chain Link
- RS PRO Red Barrier & Stanchion Hook, Steel
- RS PRO Red Barrier & Stanchion Hook, Polypropylene

