RS PRO Yellow Guide Wheel, Steel, Wheel
- RS Stock No.:
- 688-162
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR11,477.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,477.94 |
*price indicative
- RS Stock No.:
- 688-162
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Wheel | |
| Product Type | Guide Wheel | |
| Barrier Colour | Yellow | |
| Barrier Material | Steel | |
| Kit Contents | Pair of Wheel Guides | |
| Standards/Approvals | REACH | |
| Length | 2.04m | |
| Height | 365mm | |
| Width | 405mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Wheel | ||
Product Type Guide Wheel | ||
Barrier Colour Yellow | ||
Barrier Material Steel | ||
Kit Contents Pair of Wheel Guides | ||
Standards/Approvals REACH | ||
Length 2.04m | ||
Height 365mm | ||
Width 405mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Steel Guide Wheel, Yellow, 2040 mm Length
The RS PRO Steel Guide Wheel is designed to provide robust and reliable guidance for vehicles in industrial settings. With a bright yellow finish for high visibility, this guide wheel is Ideal for ensuring safety and precision in vehicle navigation.
Features and Benefits
Steel Construction: Offers durability and strength for long-term use.
Yellow Colour: Enhances visibility for improved safety.
Height of 365 mm: Suitable for a variety of vehicle sizes.
Length of 2040 mm: Provides ample guidance for vehicles.
Width of 405 mm: Ensures stability and support.
REACH Compliant: Meets regulatory standards for safety and environmental protection.
Yellow Colour: Enhances visibility for improved safety.
Height of 365 mm: Suitable for a variety of vehicle sizes.
Length of 2040 mm: Provides ample guidance for vehicles.
Width of 405 mm: Ensures stability and support.
REACH Compliant: Meets regulatory standards for safety and environmental protection.
Applications
Warehousing
Logistics and Distribution Centers
Manufacturing Facilities
Loading Bays
Logistics and Distribution Centers
Manufacturing Facilities
Loading Bays
Additional Information
Kit Contents: Pair of Wheel Guides
Standards: REACH compliant for safety and environmental standards.
Standards: REACH compliant for safety and environmental standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

