RS PRO Yellow Trench Cover, 2 m

Subtotal (1 unit)*

MYR2,180.89

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,180.89

*price indicative

RS Stock No.:
303-941
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Trench Cover

Colour

Yellow

Standards/Approvals

No

Length

2m

Width

800mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 2m Trench Cover, Yellow, 500kg Load


This Trench Cover is a robust and highly functional solution designed to help to ensure safety and durability for pedestrian and light vehicle traffic.

Features and Benefits


Reinforced Load Capacity: Supports up to 500kg, ensuring safety in high-traffic areas

Slip-Resistant Surface: Provides enhanced safety for pedestrians

Durable Construction: Built to withstand substantial loads and harsh conditions

Versatile Applications: Suitable for various environments, including construction sites and public walkways

Applications


Ideal for use in construction sites, public walkways, and industrial environments where pedestrian and light vehicle traffic is present.

Additional Information


Colour: Yellow, ensuring high visibility in various settings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy