ZANDER AACHEN TALOS Series Safety Automation Controller, 14 Safety Inputs, 3 Safety Outputs, 24V
- RS Stock No.:
- 822-810
- Mfr. Part No.:
- 475600
- Manufacturer:
- ZANDER AACHEN
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,377.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,377.59 |
*price indicative
- RS Stock No.:
- 822-810
- Mfr. Part No.:
- 475600
- Manufacturer:
- ZANDER AACHEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Automation Controller | |
| Series | TALOS | |
| Number of Safety Inputs | 14 | |
| Number of Safety Outputs | 3 | |
| Mount Type | DIN Rail | |
| Safety Category | 4 | |
| Supply Voltage | 24V | |
| Number of I/Os | 17 | |
| Depth | 118mm | |
| Standards/Approvals | TUV | |
| Length | 99mm | |
| Width | 45mm | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Automation Controller | ||
Series TALOS | ||
Number of Safety Inputs 14 | ||
Number of Safety Outputs 3 | ||
Mount Type DIN Rail | ||
Safety Category 4 | ||
Supply Voltage 24V | ||
Number of I/Os 17 | ||
Depth 118mm | ||
Standards/Approvals TUV | ||
Length 99mm | ||
Width 45mm | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Compact safety controller is engineered for evaluating safety-related signals within safety circuits, ensuring compliance with international safety regulations. Its versatility renders it an essential component in industrial safety applications.
Configurable delay times range from 0 to 990 seconds for versatile application needs
Supports multiple safety input configurations to cater for varied operational requirements
Offers robust short circuit monitoring and dynamic sensor polling for enhanced safety
Password protection for configurations ensures secure and authorised adjustments
Related links
- ZANDER AACHEN TALOS Series Safety Automation Controller 3 Safety Outputs, 24V
- ZANDER AACHEN TALOS Series Safety Automation Controller 3 Safety Outputs, 24V dc
- Eaton ES4P Series Safety Controller 4 Safety Outputs, 24V
- Eaton ES4P Series Safety Controller 8 Safety Outputs, 24V dc
- Schneider Electric XPSBAT Series Safety Module 3 Safety Outputs 4 V
- Schmersal PSC1 Series Safety Controller 4 Safety Outputs, 28.8V
- SICK UE410 Series Safety Controller 3 Safety Outputs
- ABB Pluto Series Safety Controller 4 Safety Outputs, 24V
