ZANDER AACHEN TALOS Series Safety Automation Controller, 14 Safety Inputs, 3 Safety Outputs, 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

MYR5,304.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,304.73

*price indicative

RS Stock No.:
822-818
Mfr. Part No.:
474651
Manufacturer:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Series

TALOS

Product Type

Safety Automation Controller

Number of Safety Inputs

14

Number of Safety Outputs

3

Field Bus Communication Type

Modbus

Supply Voltage

24V dc

Number of I/Os

23

Width

45mm

Depth

118mm

Length

99mm

Terminal Type

Plug-In

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The ZANDER AACHEN Compact safety controller is engineered for evaluating safety-related signals within safety circuits, ensuring compliance with international safety regulations. Its versatility renders it an essential component in industrial safety applications.

Supports parameterised delay times from 0 to 990 minutes

Evaluates safety-related signals in accordance with EN 60204-1

Includes multiple standard configurations to suit diverse applications

Compatible with both control inputs and auxiliary outputs for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy