Pilz Expansion Module, 24V
- RS Stock No.:
- 759-924
- Mfr. Part No.:
- 772123
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR3,645.17
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,645.17 |
*price indicative
- RS Stock No.:
- 759-924
- Mfr. Part No.:
- 772123
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Expansion Module | |
| Mount Type | Horizontal | |
| Supply Voltage | 24V | |
| Standards/Approvals | UKCA | |
| Terminal Type | Screw | |
| Width | 22.5mm | |
| Length | 101.4mm | |
| Depth | 115mm | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Expansion Module | ||
Mount Type Horizontal | ||
Supply Voltage 24V | ||
Standards/Approvals UKCA | ||
Terminal Type Screw | ||
Width 22.5mm | ||
Length 101.4mm | ||
Depth 115mm | ||
IP Rating IP20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz configurable safe small controller designed for fieldbus integration, specifically utilising EtherCAT FSoE technology for enhanced connectivity and control in automation systems.
Designed to function optimally in ambient temperatures ranging from 0 to 60 °C
Meets various international standards for EMC, vibration, and shock resistance
Constructed with Durable materials, ensuring longevity in rugged environments
Related links
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Pilz 777587 4 Safety Contacts
- Pilz 774580 4 Safety Contacts
- Schneider Electric TSX Series Safety Module, 24V
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric BMX Series Safety Module, 24V
