Pilz 777587 Expansion Module Expansion Module, 24V dc, Single/Dual-Channel, 4 Safety Contacts
- RS Stock No.:
- 340-408
- Mfr. Part No.:
- 777587
- Manufacturer:
- Pilz
Subtotal (1 unit)**
MYR1,705.10
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,705.10 |
**price indicative
- RS Stock No.:
- 340-408
- Mfr. Part No.:
- 777587
- Manufacturer:
- Pilz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pilz | |
Supply Voltage | 24V dc | |
Number of Channels | 1, 2 | |
Safety Contacts | 4 | |
Function | Expansion Module | |
Series | 777587 | |
Select all | ||
---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 4 | ||
Function Expansion Module | ||
Series 777587 | ||
Related links
- Pilz 774595 Expansion Module Expansion Module Single/Dual-Channel,...
- Pilz 774580 Expansion Module Expansion Module Single Channel, 4...
- Pilz 787580 Safety Relay Expansion Module Single Channel, 4 Safety Contacts
- Pilz 750132 Expansion Module Expansion Module 6 Safety Contacts
- Phoenix Contact PSRmini PSR-MC82 Emergency Stop Expansion Module...
- Phoenix Contact PSRmini PSR-MC82 Safety Switch Expansion Module...
- Pilz 777140 Safety Relay Expansion Module Single/Dual-Channel, 8...
- Pilz PNOZsigma PNOZ s7 C Expansion Module Safety Relay...