Vogel 300 mm Stainless Spring Steel Ruler Metric
- RS Stock No.:
- 877-689
- Mfr. Part No.:
- 1010020030Z
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR363.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR363.00 |
*price indicative
- RS Stock No.:
- 877-689
- Mfr. Part No.:
- 1010020030Z
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Ruler | |
| Length | 300mm | |
| Unit of Measure | Metric | |
| Material | Stainless Spring Steel | |
| Width | 13mm | |
| Finish | Matt Surface, Non-Glare | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Ruler | ||
Length 300mm | ||
Unit of Measure Metric | ||
Material Stainless Spring Steel | ||
Width 13mm | ||
Finish Matt Surface, Non-Glare | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Stainless Steel Rules deliver high-accuracy measurements with an accuracy class acc. to tolerance class II rating. This double-sided tool features an identical reading on the front- and backside for versatile workshop utility.
Durable stainless spring steel construction
Clear etched graduation with handy cm graduation
Protective non glare surface to prevent reflection errors
Related links
- Vogel 300 mm Stainless Spring Steel Ruler Metric
- Vogel 300 mm Stainless Spring Steel Ruler inch, Metric
- Vogel 150 mm Stainless Spring Steel Ruler Metric
- Vogel 500 mm Stainless Spring Steel Ruler Metric
- Vogel 200 mm Stainless Spring Steel Ruler Metric
- Vogel 100 mm Stainless Spring Steel Ruler Metric
- Vogel 2 m Stainless Spring Steel Ruler Metric
- Vogel 1 m Stainless Spring Steel Ruler Metric
