Phoenix Contact 1.07 m Aluminium Ruler Metric
- RS Stock No.:
- 493-206
- Mfr. Part No.:
- 1105211
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,498.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,498.85 |
*price indicative
- RS Stock No.:
- 493-206
- Mfr. Part No.:
- 1105211
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ruler | |
| Length | 1.07m | |
| Unit of Measure | Metric | |
| Material | Aluminium | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ruler | ||
Length 1.07m | ||
Unit of Measure Metric | ||
Material Aluminium | ||
Width 74mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Measuring Bar is innovative making it essential for professionals seeking accuracy in manufacturing and assembly tasks. Its unique design allows for seamless operation, especially for projects requiring precise measurements in both inch and metric units. Crafted from high-quality materials, it promises durability and reliability in every application, catering to a wide range of industries that value precision and quality in their operations.
Designed for user friendly integration with other tools
Lightweight construction facilitates effortless handling
Custom fit for compatibility with cutting tools from the same series
Optimises workflow by reducing measurement errors
