SAM 5 m Stainless Steel Ruler Metric

Subtotal (1 unit)*

MYR3,517.08

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,517.08

*price indicative

RS Stock No.:
271-0003
Mfr. Part No.:
781-50R
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Length

5m

Product Type

Ruler

Material

Stainless Steel

Width

13mm

Finish

Matt Surface

Standards/Approvals

MID 2014/32/UE Classe II

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM large dimension stainless steel semi-rigid rules made with stainless steel . It has matte surface that treated anti-reflections and its upper edge is 1/2 mm and bottom 1/1 mm.

Chemical engraving

Play from left to right

Tolerance in accordance with EG Class II requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy