Emko PT1000 Temperature Sensor 6 mm Dia, 50 mm Long, 2 Wire, Class B 400 °C max
- RS Stock No.:
- 618-828
- Mfr. Part No.:
- RT-M06-L050-K01 (1000).0059
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-828
- Mfr. Part No.:
- RT-M06-L050-K01 (1000).0059
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT1000 | |
| Product Type | Temperature Sensor | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 400°C | |
| Termination Type | Cable | |
| Cable Length | 1m | |
| Series | RT | |
| Number of Wires | 2 | |
| Hazardous Area Certification | No | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT1000 | ||
Product Type Temperature Sensor | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 400°C | ||
Termination Type Cable | ||
Cable Length 1m | ||
Series RT | ||
Number of Wires 2 | ||
Hazardous Area Certification No | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The Emko PT1000 temperature sensor is engineered for high-precision temperature measurements in industrial applications. The sensor is equipped with fiberglass-insulated cables, providing flexibility and resistance to high temperatures. It complies with DIN/EN60751 Class B standards, ensuring accurate and consistent readings. With a maximum operating temperature of 400°C, it is suitable for environments requiring reliable and accurate temperature monitoring.
1 meter cable length
Protection tube is made from nickel coated brass material
Related links
- Emko PT1000 Temperature Sensor 9.4 mm Dia 3 Wire, Class B 200 °C max
- Emko PT1000 Temperature Sensor 9.4 mm Dia 3 Wire, 400 °C max
- Emko PT100 Temperature Sensor 6 mm Dia 2 Wire IECEx
- Emko PT100 Temperature Sensor 2 Wire, Class B 400 °C max
- Emko PT100 Temperature Sensor 6 mm Dia 3 Wire, 400 °C max
- Emko TCSM Type J Thermocouple 50 mm Length -50 °C → 400 °C Max
- Emko PT1000 Temperature Sensor 3 Wire, Class B 200 °C max
- Siemens PT1000 Temperature Sensor 10 mm Dia 2 Wire ATEX
