Emko PT1000 Temperature Sensor, 3mm Dia, 100mm Long, +400°C Max
- RS Stock No.:
- 618-830
- Mfr. Part No.:
- RTMS-M03-L100-K02 (1000)
- Manufacturer:
- Emko
N
Subtotal (1 unit)*
MYR312.44
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR312.44 |
*price indicative
- RS Stock No.:
- 618-830
- Mfr. Part No.:
- RTMS-M03-L100-K02 (1000)
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Sensor Type | PT1000 | |
| Probe Length | 100mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +400°C | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Sensor Type PT1000 | ||
Probe Length 100mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +400°C | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensor features a robust DIN/EN60751 Class B Pt‑100 RTD and supports multiple cable options silicone insulated for temperatures up to 200 °C, and fiberglass with braided wire for extended operating ranges up to 400 °C
2 meter cable length
Protection tube is made from AISI304 stainless steel
Protection tube is made from AISI304 stainless steel
Related links
- Emko PT1000 Temperature Sensor 26mm Long, +400°C Max
- Emko PT100 Temperature Sensor 100mm Long, +400°C Max
- Emko PT1000 Temperature Sensor 50mm Long, +400°C Max
- Emko PT1000 Temperature Sensor, +200°C Max
- Emko PT1000 Temperature Sensor 26mm Long, +200°C Max
- EmkoTCMS Type J Thermocouple 100mm Length, 3mm Diameter → +800°C
- RS PRO PT100 RTD Sensor 100mm Long M12, Class A +250°C Max
- RS PRO PT100 RTD Sensor 100mm Long BSP 1/4, Class A +250°C Max