Emko PT1000 Temperature Sensor 3 Wire, Class B 200 °C max
- RS Stock No.:
- 618-826
- Mfr. Part No.:
- RT-K02 Si+Si (1000)
- Manufacturer:
- Emko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 618-826
- Mfr. Part No.:
- RT-K02 Si+Si (1000)
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Sensor | |
| Sensor Type | PT1000 | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 200°C | |
| Termination Type | Cable | |
| Cable Length | 2m | |
| Series | RT-SI+SI | |
| Number of Wires | 3 | |
| Hazardous Area Certification | No | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Sensor | ||
Sensor Type PT1000 | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 200°C | ||
Termination Type Cable | ||
Cable Length 2m | ||
Series RT-SI+SI | ||
Number of Wires 3 | ||
Hazardous Area Certification No | ||
Accuracy Class B | ||
- COO (Country of Origin):
- TR
The Emko Temperature sensor featuring a 1 x Pt1000 RTD that meets DIN/EN60751 Class B accuracy standards. Its supports a maximum operating temperature of +200 °C.
2 meter cable length
Related links
- Emko PT1000 Temperature Sensor 9.4 mm Dia 3 Wire, Class B 200 °C max
- Emko PT100 Temperature Sensor 3 Wire, Class B 200 °C max
- Emko PT1000 Temperature Sensor 6 mm Dia 2 Wire, Class B 400 °C max
- Emko PT1000 Temperature Sensor 9.4 mm Dia 3 Wire, 400 °C max
- Emko PT100 Temperature Sensor 2 Wire, Class B 400 °C max
- Emko PT100 Temperature Sensor 16 mm Dia 200 °C max
- RS PRO PT1000 RTD Sensor 4 mm Dia 2 Wire, Class B 200 °C max
- RS PRO PT1000 RTD Sensor 4 mm Dia 2 Wire, Class B 200 °C max
