Emko PT100 Temperature Sensor, 6mm Dia, 50mm Long, +200°C Max

N

Subtotal (1 unit)*

MYR194.38

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR194.38

*price indicative

RS Stock No.:
618-832
Mfr. Part No.:
RTR-M06-L050-K01.1
Manufacturer:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Sensor Type

PT100

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+200°C

COO (Country of Origin):
TR
The Emko Precision temperature sensor designed for industrial applications. It features a Pt100 sensor compliant with DIN/EN60751 Class B standards, ensuring accurate temperature measurements. The sensor has an operating temperature range of -50°C to +200°C, making it suitable for various environments. It is equipped with silicone-insulated cables, providing flexibility and resistance to high temperatures. The sensor is designed with a bayonet-type fitting nut, allowing for easy installation and secure mounting.

1 meter cable length
Protection tube is made from AISI304 stainless steel

Related links