TP-Link AV600 Ethernet
- RS Stock No.:
- 267-6063
- Mfr. Part No.:
- TL-PA4010P KIT
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR562.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR562.95 |
*price indicative
- RS Stock No.:
- 267-6063
- Mfr. Part No.:
- TL-PA4010P KIT
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Wireless Connectivity | Ethernet | |
| Width | 95mm | |
| Standards/Approvals | No | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Wireless Connectivity Ethernet | ||
Width 95mm | ||
Standards/Approvals No | ||
Height 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP Link router can turns existing power line into a high speed network with no need for new wires or drilling. No configuration is required simply plug in adapter into power socket and we can establish networking infrastructure in a flash. In addition its integrated power socket makes sure that no power outlet is going to waste.
Easy encryption on a push of pair button
Home Plug AV standard compliant
Reduces power consumption by up to 85 percent
Note
Plug Type: UK
Related links
- TP-Link AV600 Ethernet
- TP-Link AV600 WiFi, Ethernet
- TP-Link Unmanaged 24 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 16 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- TP-Link Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- TP-Link Managed 8 Port Smart Switch Power Over Ethernet
- TP-Link JetStream Smart 28 Port Network Switch Power Over Ethernet
