Ewon Flexy102 Flexy102, 4 Port
- RS Stock No.:
- 250-2736
- Mfr. Part No.:
- FLEXY10200_00MA
- Manufacturer:
- Ewon
Subtotal (1 unit)*
MYR2,900.70
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,900.70 |
*price indicative
- RS Stock No.:
- 250-2736
- Mfr. Part No.:
- FLEXY10200_00MA
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 79mm | |
| Depth | 88mm | |
| Weight | 88g | |
| Standards/Approvals | No | |
| Width | 133mm | |
| Series | Flexy102 | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Number of Ports 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 79mm | ||
Depth 88mm | ||
Weight 88g | ||
Standards/Approvals No | ||
Width 133mm | ||
Series Flexy102 | ||
- COO (Country of Origin):
- BE
The Ewon Flexy is the first modular industrial M2M router available on the market. It has Flexible Field, providing easy connection to a wide range of external devices, including various field protocols.
Operating temperature -25 to +60 °C
Operating altitude is up to maximum 2000m
For connectivity an add-on module is needed:
2 Serial ports extension board for Ewon Flexy Flexy Industrial Internet Router FLA3301_00 RS: 250-2729
3G extension board for Ewon Flexy Industrial Internet Router FLB3202_01 RS: 250-2730
4G APAC extension board for Ewon Flexy Flexy Industrial Internet Router FLB3209_00 RS: 252-731
WIFI extension board for Ewon Flexy Industrial Internet Router FLB3271_00 RS: 250-2732
USB extension board for Ewon Flexy Industrial Internet Router FLB3601_00 RS: 250-2733
MPI extension board for Ewon Flexy Industrial Internet Router FLC3701_00 RS: 250-2734
Single ethernet extension board for Ewon Flexy Industrial Internet Router FLX3101_00 RS: 250-2743
IO extension board (8DI-4AI-2DO) for Ewon Flexy Industrial Internet Router FLX3402_00 RS: 250-2745
