Ewon Flexy101 Flexy101, 4 Port
- RS Stock No.:
- 250-2735
- Mfr. Part No.:
- FLEXY10100_00MA
- Manufacturer:
- Ewon
Subtotal (1 unit)*
MYR3,575.84
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,575.84 |
*price indicative
- RS Stock No.:
- 250-2735
- Mfr. Part No.:
- FLEXY10100_00MA
- Manufacturer:
- Ewon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewon | |
| Product Type | Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | Flexy101 | |
| Width | 133mm | |
| Standards/Approvals | EN/IEC 62368-1, EMC Directive 2014/30/EU, IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No 60950-1-07, CAN 62368-1, RoHS Directive 2011/65/EU, UL 62368-1, RE Directive 2014/53/EU1 | |
| Depth | 88mm | |
| Weight | 88g | |
| Height | 79mm | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Product Type Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Ports 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series Flexy101 | ||
Width 133mm | ||
Standards/Approvals EN/IEC 62368-1, EMC Directive 2014/30/EU, IEC/EN 60950-1, UL 60950-1, CSA-C22.2 No 60950-1-07, CAN 62368-1, RoHS Directive 2011/65/EU, UL 62368-1, RE Directive 2014/53/EU1 | ||
Depth 88mm | ||
Weight 88g | ||
Height 79mm | ||
- COO (Country of Origin):
- BE
The Ewon Flexy is the first modular industrial M2M router available on the market. It has Flexible Field, providing easy connection to a wide range of external devices, including various field protocols.
Operating temperature -25 to +60 °C
Operating altitude is up to maximum 2000m
For connectivity an add-on module is needed:
2 Serial ports extension board for Ewon Flexy Flexy Industrial Internet Router FLA3301_00 RS: 250-2729
3G extension board for Ewon Flexy Industrial Internet Router FLB3202_01 RS: 250-2730
4G APAC extension board for Ewon Flexy Flexy Industrial Internet Router FLB3209_00 RS: 252-731
WIFI extension board for Ewon Flexy Industrial Internet Router FLB3271_00 RS: 250-2732
USB extension board for Ewon Flexy Industrial Internet Router FLB3601_00 RS: 250-2733
MPI extension board for Ewon Flexy Industrial Internet Router FLC3701_00 RS: 250-2734
Single ethernet extension board for Ewon Flexy Industrial Internet Router FLX3101_00 RS: 250-2743
IO extension board (8DI-4AI-2DO) for Ewon Flexy Industrial Internet Router FLX3402_00 RS: 250-2745
