Teltonika TRB140005000 HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP, 1 Port Ethernet, Wi-Fi

Subtotal (1 unit)*

MYR912.03

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR912.03

*price indicative

RS Stock No.:
735-301
Mfr. Part No.:
TRB140005000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Modem Type

Ethernet, Wi-Fi

Product Type

Router

Model Number

TRB140005000

Transmission Speed

150Mbps

Nominal Supply Voltage

9 → 30 V dc

Mount Type

DIN Rail, Flat, Wall Mount

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

RJ45

Width

74.5mm

Depth

64.4mm

Standards/Approvals

RoHS

Height

25mm

Weight

134g

Communication Protocol

HTTP, IPv6, MQTT, NTP, SNMP, TCP, Telnet, UDP

COO (Country of Origin):
LT
The Teltonika gateway facilitates high-speed connectivity through 4G LTE Cat 4, offering robust data transfer capabilities to support various applications in demanding environments.

Supports 4G LTE Cat 4 connectivity with speeds up to 150 DL/50 UL Mbps

Equipped with Ethernet port supporting compliance with IEEE 802.3 standards

Features Advanced routing protocols including TCP, UDP, and DHCP

Offers comprehensive security measures like pre-shared key and digital certificate authentication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy