Teltonika TRB145 2 Port Industrial Gateway, RS485, HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet,

This image is representative of the product range

Subtotal (1 unit)*

MYR866.76

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR866.76

*price indicative

RS Stock No.:
795-070
Mfr. Part No.:
TRB14500A200
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

CPU Technology

ARM Cortex-A7 1.2 GHz

Product Type

Industrial Gateway

System Memory Capacity

512MB

System Memory Type

FLASH, Ram

Operating System

Rut OS

Series

TRB145

Media Interfaces

RS485

COM Port Type

RS485

On Board I/O

2

Minimum Operating Temperature

-40°C

Minimum Voltage

9V dc

Maximum Voltage

30V dc

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 62368-1

Communication Protocol

HTTP, IPv4 routing, IPv6, Modbus RTU, MQTT, NTP, SNMP, TCP, Telnet, UDP

Number of Communication Ports

2

COO (Country of Origin):
LT
The Teltonika Industrial Gateway is a Compact LTE Cat 1 device designed for secure and efficient remote communication in industrial environments. It features an RS485 Interface for seamless integration with legacy equipment, supported by Advanced RutOS software for flexible networking.

Mobile module supports 4G LTE with up to 10 Mbps download and 5 Mbps upload speeds

RS485 Interface for serial communication integration

Compact design for easy installation

Industrial grade build for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy