Teltonika 1000Mbps TAP WiFi 2.4GHz, 5 GHz

Subtotal (1 unit)*

MYR300.39

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR300.39

*price indicative

RS Stock No.:
428-094
Distrelec Article No.:
304-14-696
Mfr. Part No.:
TAP20000AC00
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

WiFi

Wi-Fi Rating

Wi-Fi 4

Network Speed

1000Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wireless Data Rate

867Mbps

Wi-Fi Band

2.4GHz, 5GHz

WAN Interface

WAN

Security Protocols

AES, WPA-EAP, TKIP, OWE, WPA2, WPA-PSK, WPA3, WPA2-PSK

Number of Antennas

4

Width

158mm

Standards/Approvals

EN 300 328 v2.2.2, EN 55035:2017 + A11:2020, EN 61000-3-3:2013+A1:2019+A2:2021, 802.11b/g/n/ac Wave 2, AS/NZS 62368.1:2022, IEC 62368-1:2018, EN IEC 62311:2020, IEEE 802.3, EN IEC 62368-1:2020+A11:2020, EN IEC 61000-3-2:2019+A1:2021, EN 301 489-1 V2.2.3, EN 300 893 V2.1.1, EN 300 440 V2.2.1, EN 301 489-17 V3.2.4, EN 55032:2015 + A11:2020, IEEE 802.3u, 802.3az

Height

3mm

Weight

190g

COO (Country of Origin):
LT

Wi-Fi 5 ACCESS POINT


The UAB TELTONIKA NETWORKS Wi-Fi 5 Access Point is equipped with dual-band technology, fast roaming, and an RJ45 port with PoE-in functionality. It is a Wi-Fi 5 wireless access point designed to enhance Wi-Fi coverage in medium-density spaces where high network performance is essential.

IP30 Protection

RMS Management

Resilient and easy to install

RoHS and REACH compliant

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy