TP-Link 2402Mbps Deco X50-Outdoor 2 WiFi 2.4GHz, 5 GHz

Subtotal (1 unit)*

MYR1,585.67

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,585.67

*price indicative

RS Stock No.:
275-3528
Mfr. Part No.:
Deco X50-Outdoor(1-pack)
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

WiFi Router

Wireless Connectivity

WiFi

Network Speed

2402Mbps

Wi-Fi Rating

Wi-Fi 6

Wireless Data Rate

2402Mbps

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Wi-Fi Band

2.4GHz, 5GHz

Number of LAN Ports

2

Security Protocols

WPA, WPA2, WPA3

Number of Antennas

2

Depth

121.3mm

Height

215.5mm

Standards/Approvals

IEEE 802.11b/g/n/ax 2.4 GHz, IEEE 802.11a/n/ac/ax 5 GHz

Width

110mm

COO (Country of Origin):
CN
The TP-Link Outdoor Mesh WiFi 6 unit features a weatherproof enclosure and solid operating temperature, enabling strong WiFi signals outside. The flexible installation and power supply make it even easier for outdoor use.

IP65 and dustproof

Two modes in one

Easy Setup by Deco app

Work with all Deco models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy