Teltonika 100Mbps TAP WiFi 2.4GHz
- RS Stock No.:
- 428-093
- Distrelec Article No.:
- 303-99-116
- Mfr. Part No.:
- TAP100
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
MYR200.29
FREE delivery for orders over RM 150.00
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 29 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR200.29 |
*price indicative
- RS Stock No.:
- 428-093
- Distrelec Article No.:
- 303-99-116
- Mfr. Part No.:
- TAP100
- Manufacturer:
- Teltonika
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | Wi-Fi 4 | |
| Network Speed | 100Mbps | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wi-Fi Band | 2.4GHz | |
| WAN Interface | WAN | |
| Security Protocols | WPA2, TKIP, OWE, WPA-EAP, WPA3, WPA2-PSK, AES, WPA-PSK | |
| Number of Antennas | 2 | |
| Depth | 30mm | |
| Width | 158mm | |
| Height | 3mm | |
| Weight | 190g | |
| Standards/Approvals | SDPPI (POSTEL), EN 61000-4-6:2014, EN IEC 61000-4-3:2020, 802.3az, Kenya, FCC, EN IEC 61000-3-2:2019 + A1:2021, EN 55035:2017 + A11:2020, CB, EN 61000-4-5:2014 + A1:2017, EN 300 328 v2.2.2, EN 301 489-1 V2.2.3, RoHS, EAC, ANRT, 802.11b/g/n (Wi-Fi 4), CE, IEEE 802.3, EN IEC 62311:2020, EN IEC 62368-1:2020 + A11:2020, AS/NZS 62368.1:2022, WEEE, EN 61000-3-3:2013 + A1:2019 + A2:2021, EN 61000-4-4:2012, EN 61000-4-2:2009, UKCA, IEEE 802.3u, EN 55032:2015 + A11:2020, REACH, IC, IEC 62368-1:2018, EN 301 489-17 V3.2.4, EN IEC 61000-4-11:2020 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating Wi-Fi 4 | ||
Network Speed 100Mbps | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wi-Fi Band 2.4GHz | ||
WAN Interface WAN | ||
Security Protocols WPA2, TKIP, OWE, WPA-EAP, WPA3, WPA2-PSK, AES, WPA-PSK | ||
Number of Antennas 2 | ||
Depth 30mm | ||
Width 158mm | ||
Height 3mm | ||
Weight 190g | ||
Standards/Approvals SDPPI (POSTEL), EN 61000-4-6:2014, EN IEC 61000-4-3:2020, 802.3az, Kenya, FCC, EN IEC 61000-3-2:2019 + A1:2021, EN 55035:2017 + A11:2020, CB, EN 61000-4-5:2014 + A1:2017, EN 300 328 v2.2.2, EN 301 489-1 V2.2.3, RoHS, EAC, ANRT, 802.11b/g/n (Wi-Fi 4), CE, IEEE 802.3, EN IEC 62311:2020, EN IEC 62368-1:2020 + A11:2020, AS/NZS 62368.1:2022, WEEE, EN 61000-3-3:2013 + A1:2019 + A2:2021, EN 61000-4-4:2012, EN 61000-4-2:2009, UKCA, IEEE 802.3u, EN 55032:2015 + A11:2020, REACH, IC, IEC 62368-1:2018, EN 301 489-17 V3.2.4, EN IEC 61000-4-11:2020 | ||
- COO (Country of Origin):
- LT
WI-FI ACCESS POINT
Related links
- Teltonika 1000Mbps TAP WiFi 2.4GHz, 5 GHz
- Teltonika 100Mbps RUT 3 WiFi, 4G LTE 2.4GHz
- Teltonika 150Mbps RUT 1 4G LTE, WiFi 2.4GHz
- Teltonika 150Mbps RUT 3 4G LTE, WiFi 2.4GHz
- Teltonika 150Mbps RUT 1 WiFi, 4G LTE 2.4GHz
- Helmholz GmbH & Co. KG 100Mbps 700-875-WIF51 3 WiFi 2.4GHz
- Tosi 100Mbps LOCK 350 4 WiFi 2.4GHz
- Tosi 100Mbps LOCK 375 4 4G LTE, WiFi 2.4GHz
