EXACT 1 piece Countersink Drill Bit
- RS Stock No.:
- 905-461
- Mfr. Part No.:
- 50383
- Manufacturer:
- EXACT
N
Subtotal (1 set)*
MYR1,111.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR1,111.57 |
*price indicative
- RS Stock No.:
- 905-461
- Mfr. Part No.:
- 50383
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Countersink Drill Bit | |
| Number of Pieces | 1 | |
| Set Contents | 1 Countersink Drill Bit | |
| Standards/Approvals | DIN 335-C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Countersink Drill Bit | ||
Number of Pieces 1 | ||
Set Contents 1 Countersink Drill Bit | ||
Standards/Approvals DIN 335-C | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT precision countersink designed for producing exact, round 90° counter-sinks. Its innovative geometry ensures efficient performance in various drilling environments.
Constructed with 44 high-performance cutting edges for enhanced efficiency
Features a state-of-the-art high-performance coating for superior durability
Utilises a 3-surface shaft ensuring optimal grip and performance
Manufactured to tighter tolerances, providing noticeable reduction in effort required
Related links
- EXACT 1 piece Countersink Drill Bit
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT HSS Countersink Drill Bit Set 3 Flute(s) 9 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 4 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 6 Piece(s)
