EXACT 1 piece Countersink Drill Bit
- RS Stock No.:
- 905-456
- Mfr. Part No.:
- 50380
- Manufacturer:
- EXACT
N
This image is representative of the product range
Subtotal (1 unit)*
MYR263.47
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR263.47 |
*price indicative
- RS Stock No.:
- 905-456
- Mfr. Part No.:
- 50380
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Number of Pieces | 1 | |
| Product Type | Countersink Drill Bit | |
| Set Contents | 1 Countersink Drill Bit | |
| Standards/Approvals | DIN 335-C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Number of Pieces 1 | ||
Product Type Countersink Drill Bit | ||
Set Contents 1 Countersink Drill Bit | ||
Standards/Approvals DIN 335-C | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT precision countersink offers exceptional performance for creating exact, round 90° countersinks. It designed for high-quality machining with Advanced geometric features that enhance the cutting process.
State-of-the-art high-performance coating ensures durability and efficiency
Precision engineering with 44 high-performance cutting edges for optimal results
Innovative geometry reduces axial and radial forces, enhancing tool longevity
Manufactured to tighter tolerances, ensuring superior surface finishes
Related links
- EXACT 1 piece Countersink Drill Bit
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT HSS Countersink Drill Bit Set 3 Flute(s) 9 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 4 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 6 Piece(s)
- RS PRO HSS Countersink Drill Bit Set 4 Piece(s)
