EXACT 1 piece Countersink Drill Bit
- RS Stock No.:
- 905-455
- Mfr. Part No.:
- 50378
- Manufacturer:
- EXACT
N
This image is representative of the product range
Subtotal (1 unit)*
MYR256.90
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR256.90 |
*price indicative
- RS Stock No.:
- 905-455
- Mfr. Part No.:
- 50378
- Manufacturer:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Number of Pieces | 1 | |
| Product Type | Countersink Drill Bit | |
| Set Contents | 1 Countersink Drill Bit | |
| Standards/Approvals | DIN 335-C | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Number of Pieces 1 | ||
Product Type Countersink Drill Bit | ||
Set Contents 1 Countersink Drill Bit | ||
Standards/Approvals DIN 335-C | ||
Non Compliant
- COO (Country of Origin):
- DE
The EXACT countersink designed for creating precise 90° counter-sinks in various materials. It features high-performance cutting edges for efficient machining and optimal surface finishes.
Innovative geometry ensures superior cutting performance with reduced effort
High-performance coating enhances tool life and process speed
Designed for tight manufacturing tolerances, promoting excellent precision
Compatible with hand drills, drill presses, and CNC machining centres
Related links
- EXACT 1 piece Countersink Drill Bit
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Countersink Drill Bit Set 90 °, 6 Piece(s)
- EXACT HSS Countersink Drill Bit Set 3 Flute(s) 9 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 4 Piece(s)
- EXACT High Speed Steel-E Countersink Drill Bit Set 90 °, 6 Piece(s)
- RS PRO HSS Countersink Drill Bit Set 4 Piece(s)
