EXACT 1 piece Countersink Drill Bit

N

This image is representative of the product range

Subtotal (1 unit)*

MYR227.16

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR227.16

*price indicative

RS Stock No.:
905-454
Mfr. Part No.:
50376
Manufacturer:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Number of Pieces

1

Product Type

Countersink Drill Bit

Set Contents

1 Countersink Drill Bit

Standards/Approvals

DIN 335-C

Non Compliant

COO (Country of Origin):
DE
The EXACT precision countersink designed for producing exact, round 90° sinks, seamlessly integrating with hand drills, drill presses, and CNC machining centres for unparalleled accuracy.

Features 44 high-performance cutting edges for enhanced efficiency

Innovative geometry with uneven pitch reduces vibration during use

Manufactured with state-of-the-art coatings for longer tool life

Designed to achieve tighter manufacturing tolerances for superior results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy