Bosch 1 piece Router Bit Set
- RS Stock No.:
- 674-495
- Mfr. Part No.:
- 2608628413
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR97.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR97.01 |
*price indicative
- RS Stock No.:
- 674-495
- Mfr. Part No.:
- 2608628413
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 1 | |
| Set Contents | Router Bit | |
| Standards/Approvals | EN 847 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 1 | ||
Set Contents Router Bit | ||
Standards/Approvals EN 847 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch router bit designed for precision cutting, effectively creating grooves, slots, and rebates in wood. It offers high-quality performance tailored for both hardwood and softwood applications.
High-quality carbide cutters deliver clean and precise cuts
Improved cutting edge geometry prevents kickback
Laser markings provide technical details for easy installation
Cylindrical shank is compatible with various routers
Related links
- Bosch 1 piece Router Bit Set
- Bosch 15 piece Router Bit Set
- Bosch 30 piece Router Bit Set
- Bosch 6 piece Router Bit Set
- Bosch 1 piece Screwdriver Bit Set
- Bosch 1-Piece Grinding Bit Set Multitool Accessory for use with Grinder
- Bosch 1-Piece Multi-Tool Accessory Guide for use with Router
- Bosch 1-Piece Engraving Bit Multitool Accessory for use with Dremel Tools
