Nidec Components DIP Switch, 100 mA@ 5 V dc
- RS Stock No.:
- 473-2587
- Mfr. Part No.:
- SD-2010B
- Manufacturer:
- Nidec Components
Bulk discount available
Price Each**
MYR13.76
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 49 | MYR13.76 |
50 - 99 | MYR13.47 |
100 + | MYR12.89 |
**price indicative
- RS Stock No.:
- 473-2587
- Mfr. Part No.:
- SD-2010B
- Manufacturer:
- Nidec Components
Related links
- Nidec Components DIP Switch, 100 mA@ 5 V dc
- Nidec Components 10 Way PCB DIP Switch, Rotary Flush Actuator
- Nidec Components PCB DIP Switch DPDT 100 mA @ 6 V dc Slide
- Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator
- Nidec Components Rotary Coded DIP Switch
- Nidec Components PCB DIP Switch 8PST
- Nidec Components 8 Way PCB DIP Switch 8PST
- Nidec Components PCB DIP Switch 6PST 100 mA @ 6 V dc Slide