Nidec Components 16 Way PCB DIP Switch, Rotary Flush Actuator

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR11.06

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 - 49MYR11.06
50 - 99MYR10.87
100 +MYR10.49

*price indicative

RS Stock No.:
473-2616
Mfr. Part No.:
SD-1030
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Number of Positions

16

Mounting Type

PCB

Contact Material

Gold Plated Copper Alloy

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA@ 5 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +85°C

Dielectric Strength

250V ac

COO (Country of Origin):
CN


PCB Mounting


Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Related links