TE Connectivity Knob for use with Switches
- RS Stock No.:
- 680-867
- Mfr. Part No.:
- 9-1437622-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
MYR1,040.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | MYR1,040.48 | MYR104.048 |
*price indicative
- RS Stock No.:
- 680-867
- Mfr. Part No.:
- 9-1437622-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
- COO (Country of Origin):
- US
The TE Connectivity knob offers a reliable solution for various applications requiring precise control. Designed with a straight knurl and a bar pointer, it provides optimal grip and visibility for enhanced usability. Crafted from high quality aluminium 5056 and featuring a diameter of 19.1 mm, this knob ensures durability while maintaining an elegant and professional aesthetic. With a shaft size of 6.35 mm, it is compatible with numerous switch mechanisms, making it an Ideal choice for upgrading or replacing existing knobs. Its black finish combined with a line indicator ensures excellent visibility, promoting user confidence in functionality during operation.
Constructed from robust aluminium 5056 for increased durability
Straight knurl design enhances grip for precise adjustments
Bar pointer indicator allows for easy reading and effective control
Shaft size of 6.35 mm ensures compatibility with a range of switch types
19.1 mm diameter provides a balanced feel and comfortable handling
Low halogen content aligns with environmental standards supporting safe use
Features a sleek black finish adding a professional look to any application
Suitable for various electronic and mechanical devices making it versatile
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity PKS Rotary Switch Knob
- TE Connectivity Knob
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity 32.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 4-1437624-6
- TE Connectivity End Plate for use with Switches
