TE Connectivity Knob for use with Switches
- RS Stock No.:
- 678-852
- Mfr. Part No.:
- 7-1437622-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
MYR1,995.17
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,995.17 | MYR99.759 |
*price indicative
- RS Stock No.:
- 678-852
- Mfr. Part No.:
- 7-1437622-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Black | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Black | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- TW
The TE Connectivity Aluminium Straight Knurl Knob features a 6.35 mm (0.25 in) shaft and a 12.7 mm (0.5 in) diameter, available in black or natural finishes. Designed with straight knurling for a secure grip, it includes an arrowhead indicator for clear position visibility. Ideal for precise switch and control operations, it offers both durability and functionality.
Straight knurl knob design
Aluminium material
Arrowhead indicator on skirt
Related links
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- Sifam 3/02/S151 006 /1004 /777 Collet Knob for use with Switches
- TE Connectivity Knob
- TE Connectivity PKS Rotary Switch Knob
- NKK Switches Rotary Switch Knob for use with DR series
- TE Connectivity 32.9 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 4-1437624-6
- TE Connectivity End Plate for use with Switches
