Schmersal EX-T. 454 Rope Pull Switch, Dual Direction, 2 NO/2 NC
- RS Stock No.:
- 284-0357
- Mfr. Part No.:
- EX-T. 454-22Z-H
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR2,854.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,854.99 |
*price indicative
- RS Stock No.:
- 284-0357
- Mfr. Part No.:
- EX-T. 454-22Z-H
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Dual Direction | |
| Contact Configuration | 2 NO/2 NC | |
| Series | EX-T. 454 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Dual Direction | ||
Contact Configuration 2 NO/2 NC | ||
Series EX-T. 454 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Safety device with 2 cable entries inside a cast iron enclosure with 2 switching angles.
Explosion protection
Related links
- Schmersal EX-T. 454 Rope Pull Switch 2 NO/2 NC
- Schmersal EX-T3Z Rope Pull Switch 1 NO/1 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 4 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC
- Schmersal EX-T3Z 068 Rope Pull Switch 3 NO/3 NC
- Honeywell Technologies CPS Rope Pull Switch 152.4 mm 2 NO/2 NC
- Schmersal EX-ZQ900 Rope Pull Switch 57 mm, Straight
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC/2 NO
