Schmersal EX-ZQ900 Rope Pull Switch 57 mm, Straight
- RS Stock No.:
- 283-8285
- Mfr. Part No.:
- EX-ZQ900-11-3D
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR2,620.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,620.10 |
*price indicative
- RS Stock No.:
- 283-8285
- Mfr. Part No.:
- EX-ZQ900-11-3D
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Straight | |
| Indicator Type | Position | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | EX-ZQ900 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Reset Button | Yes | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN IEC 60947-5-1, EN IEC 60947-5-5, EN ISO 13850 | |
| Width | 71.5mm | |
| Length | 57mm | |
| Housing Material | Metal, Die Cast Zinc | |
| Hazardous Area Certification | EN 60079-31, EN IEC 60079-0 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Straight | ||
Indicator Type Position | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series EX-ZQ900 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Reset Button Yes | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN IEC 60947-5-1, EN IEC 60947-5-5, EN ISO 13850 | ||
Width 71.5mm | ||
Length 57mm | ||
Housing Material Metal, Die Cast Zinc | ||
Hazardous Area Certification EN 60079-31, EN IEC 60079-0 | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Rope Pull Switch has Robust design with wire pull and breakage detection and Position indicator.
Metal enclosure
External watertight collar
Related links
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC/2 NO
- Schmersal EX-ZQ 900 Rope Pull Switch 4 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 3 NC/1 NO
- Schmersal EX-T3Z Rope Pull Switch 1 NO/1 NC
- Schmersal EX-T3Z 068 Rope Pull Switch 3 NO/3 NC
- Schmersal EX-T. 454 Rope Pull Switch 2 NO/2 NC
- Schmersal EX-AZM 161 Series Solenoid Interlock Switch, Power to Lock
