Renold Roller Roller Chain, 5 m, 34.9 mm, BS 228, BS
- RS Stock No.:
- 708-943
- Mfr. Part No.:
- 16B1X5M
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,590.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,590.51 |
*price indicative
- RS Stock No.:
- 708-943
- Mfr. Part No.:
- 16B1X5M
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | BS 228 | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 34.9mm | |
| Plate Height | 21mm | |
| Roller Diameter | 15.88mm | |
| Chain Weight | 2.7kg/m | |
| Width Between Roller Link Plates | 15.75mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series BS 228 | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 34.9mm | ||
Plate Height 21mm | ||
Roller Diameter 15.88mm | ||
Chain Weight 2.7kg/m | ||
Width Between Roller Link Plates 15.75mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold Single strand roller chain is MADE from premium carbon steel, designed to provide exceptional durability and performance in industrial applications. Renold roller chain is renowned for its high fatigue resistance, offering up to four times the lifespan of competing chains. Available in a 10-foot boxed length, it ensures long-lasting reliability and efficiency in various machinery and equipment.
Constructed from high-quality carbon steel for maximum strength
Provides superior fatigue resistance, lasting up to four times longer than competitor chains
Ideal for industrial applications requiring Durable and reliable performance
Ensures long-lasting functionality in demanding environments
