Renold Roller Roller Chain, 5 m, 21.9 mm, BS 228, BS

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,471.93

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,471.93

*price indicative

RS Stock No.:
708-939
Mfr. Part No.:
12B1X5M
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

Roller

Pitch

19.05mm

Material

Carbon Steel

Series

BS 228

Chain Standard

BS

Length

5m

Pin Length

21.9mm

Plate Height

16mm

Roller Diameter

11.91mm

Width Between Roller Link Plates

12.57mm

Chain Weight

1.22kg/m

Standards/Approvals

ISO 606

COO (Country of Origin):
DE
The Renold Single strand roller chain is MADE from premium carbon steel, designed to provide exceptional durability and performance in industrial applications. Renold roller chain is renowned for its high fatigue resistance, offering up to four times the lifespan of competing chains. Available in a 10-foot boxed length, it ensures long-lasting reliability and efficiency in various machinery and equipment.

Constructed from high-quality carbon steel for maximum strength

Provides superior fatigue resistance, lasting up to four times longer than competitor chains

Ideal for industrial applications requiring Durable and reliable performance

Ensures long-lasting functionality in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy