IWIS 16B-1 Roller Chain, 5 m, ELITE, ISO 606 (DIN 8187)
- RS Stock No.:
- 296-036
- Mfr. Part No.:
- 81013128
- Manufacturer:
- IWIS
Subtotal (1 unit)*
MYR1,187.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,187.66 |
*price indicative
- RS Stock No.:
- 296-036
- Mfr. Part No.:
- 81013128
- Manufacturer:
- IWIS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IWIS | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Steel Alloy | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Plate Height | 15.88mm | |
| Roller Diameter | 15.88mm | |
| Width Between Roller Link Plates | 36.1mm | |
| Chain Weight | 2.71kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand IWIS | ||
Chain Type 16B-1 | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Steel Alloy | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Plate Height 15.88mm | ||
Roller Diameter 15.88mm | ||
Width Between Roller Link Plates 36.1mm | ||
Chain Weight 2.71kg/m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain is engineered to deliver optimum wear resistance and exceed standard fatigue strength requirements, making them the robust and reliable choice for industrial applications. It is highly pre-stretched and treated with our advanced initial lubricant, eliDUR+. This specialized, non-drip chain oil improves running characteristics while offering superior corrosion protection.
Increased fatigue strength
Precision engineered alloy steel pins used
Wide operating temperature range
Customizable coated options available
Related links
- IWIS 16B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain 36.1 mm ISO 606 (DIN 8187)
- IWIS 16B-1 Roller Chain ECOPLUS, ISO 606 (DIN 8187)
- IWIS 16B-2 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 08B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 10B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 12B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
- IWIS 06B-1 Roller Chain ELITE, ISO 606 (DIN 8187)
